BETA Combination Spanner 8, 136mm Overall
- RS Stock No.:
- 234-6102
- Mfr. Part No.:
- 142SN 8
- Brand:
- BETA
Subtotal (1 unit)*
$56.98
(exc. GST)
$62.68
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $56.98 |
*price indicative
- RS Stock No.:
- 234-6102
- Mfr. Part No.:
- 142SN 8
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Size | 8 | |
| Overall Length | 136mm | |
| Height Safe | No | |
| Offset Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 21982:2020 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Size 8 | ||
Overall Length 136mm | ||
Height Safe No | ||
Offset Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals ISO 21982:2020 | ||
RoHS Status: Exempt
The BETA Swivel end ratcheting combination wrench is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Length 136mm
Diameter 17.5mm
Related links
- BETA Combination Spanner 7, 136 mm Overall
- BETA Combination Spanner 7 x 7 to 24 x 24 mm, 136 mm Overall
- BETA Combination Ratchet Spanner Chrome Plated, 136 mm Overall 8 mm
- BETA Combination Spanner 5/8 in, 201 mm Overall
- BETA Combination Spanner 18, 239 mm Overall
- BETA Combination Spanner 19, 250 mm Overall
- BETA Combination Spanner 10, 160 mm Overall
- BETA Combination Spanner 14 mm, 193 mm Overall
