BETA Ring Spanner 10 x 11 mm, 153mm Overall

Subtotal (1 unit)*

$46.46

(exc. GST)

$51.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.46

*price indicative

RS Stock No.:
234-2530
Mfr. Part No.:
94 10X11
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Unit of Measure

Metric

Size

10 x 11 mm

Sub Type

Double Ended

Product Type

Ring Spanner

VDE/1000V Approved

No

Overall Length

153mm

Height Safe

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA 94 series is the flare nut open ring wrench and the size of the wrench is the 10X11 mm. The overall length of this wrench is the 153 mm.

Gives high performances

Over and above the standard values with reduced dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy