BETA Ring Spanner 8 x 10 mm, 140mm Overall
- RS Stock No.:
- 234-2543
- Mfr. Part No.:
- 94 8X10
- Brand:
- BETA
Subtotal (1 unit)*
$40.00
(exc. GST)
$44.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.00 |
*price indicative
- RS Stock No.:
- 234-2543
- Mfr. Part No.:
- 94 8X10
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Ring Spanner | |
| Unit of Measure | Metric | |
| Sub Type | Double Ended | |
| Size | 8 x 10 mm | |
| VDE/1000V Approved | No | |
| Overall Length | 140mm | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Ring Spanner | ||
Unit of Measure Metric | ||
Sub Type Double Ended | ||
Size 8 x 10 mm | ||
VDE/1000V Approved No | ||
Overall Length 140mm | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 94 series is the flare nut open ring wrench and the size of the wrench is the 8X10 mm. The overall length of this wrench is the 140 mm.
Gives high performances
Over and above the standard values with reduced dimensions
Related links
- Facom Ring Spanner 8 x 10 mm, 182 mm Overall
- SAM Ring Spanner 8 x 10 mm, 144 mm Overall
- SAM Offset Ring Spanner 8 x 10 mm, 190 mm Overall
- Facom Ring Spanner 8 mm, 140 mm Overall
- BETA Ring Spanner 13x15, 175 mm Overall
- BETA Ring Spanner 24 x 27 mm, 260 mm Overall
- BETA Ring Spanner 12x14, 175 mm Overall
- BETA Ring Spanner 11x13, 175 mm Overall
