BETA Ring Spanner 9 x 11 mm, 153mm Overall
- RS Stock No.:
- 234-2544
- Mfr. Part No.:
- 94 9X11
- Brand:
- BETA
Subtotal (1 unit)*
$44.13
(exc. GST)
$48.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.13 |
*price indicative
- RS Stock No.:
- 234-2544
- Mfr. Part No.:
- 94 9X11
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Size | 9 x 11 mm | |
| Sub Type | Double Ended | |
| Product Type | Ring Spanner | |
| VDE/1000V Approved | No | |
| Overall Length | 153mm | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Size 9 x 11 mm | ||
Sub Type Double Ended | ||
Product Type Ring Spanner | ||
VDE/1000V Approved No | ||
Overall Length 153mm | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 94 series is the flare nut open ring wrench and the size of the wrench is the 9X11 mm. The overall length of this wrench is the 153 mm.
Gives high performances
Over and above the standard values with reduced dimensions
Related links
- BETA Ring Spanner 10 x 11 mm, 153 mm Overall
- BETA Ring Spanner 13x15, 175 mm Overall
- BETA Ring Spanner 24 x 27 mm, 260 mm Overall
- BETA Ring Spanner 12x14, 175 mm Overall
- BETA Ring Spanner 11x13, 175 mm Overall
- BETA Ring Spanner 30x32, 300 mm Overall
- BETA Ring Spanner 22x24, 242 mm Overall
- BETA Ring Spanner 19x22, 228 mm Overall
