SAM Combination Spanner Height Safe 19/32 in, 178mm Overall
- RS Stock No.:
- 221-5257
- Mfr. Part No.:
- 50A-15
- Brand:
- SAM
Subtotal (1 unit)*
$14.89
(exc. GST)
$16.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.89 |
*price indicative
- RS Stock No.:
- 221-5257
- Mfr. Part No.:
- 50A-15
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Size | 19/32 in | |
| Product Type | Combination Spanner | |
| Head Type | Standard | |
| Overall Length | 178mm | |
| Finish | Shiny | |
| Height Safe | Yes | |
| Offset Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 3318, NF ISO 691, ISO 691, NF ISO 1711-1, NF ISO 3318, DIN ISO 691, NF ISO 7738, ISO 1711-1, ISO 7738, DIN ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Size 19/32 in | ||
Product Type Combination Spanner | ||
Head Type Standard | ||
Overall Length 178mm | ||
Finish Shiny | ||
Height Safe Yes | ||
Offset Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals ISO 3318, NF ISO 691, ISO 691, NF ISO 1711-1, NF ISO 3318, DIN ISO 691, NF ISO 7738, ISO 1711-1, ISO 7738, DIN ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Outillage combination wrench, of 178 mm length, has polygonal head angled at 15°, that ensures easy manoeuvring on a flat surface. It allows rapid tightening and powerful blocking.
It has glossy finish
Related links
- SAM Combination Spanner Height Safe 35/64 in, 178 mm Overall
- SAM Combination Spanner Height Safe 19/32 in, 179.5 mm Overall
- SAM Combination Spanner Height Safe 3/4 in, 213 mm Overall
- SAM Combination Spanner Height Safe 15/64 in, 115 mm Overall
- SAM Combination Spanner Height Safe 15/16 in, 264 mm Overall
- SAM Combination Spanner Height Safe 15/32 in, 163 mm Overall
- SAM Combination Spanner Height Safe 53/64 in, 230 mm Overall
- SAM Combination Spanner Height Safe 25/32 in, 230 mm Overall
