SAM Combination Spanner Height Safe 53/64 in, 230mm Overall

Subtotal (1 unit)*

$25.07

(exc. GST)

$27.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.07

*price indicative

RS Stock No.:
221-5264
Mfr. Part No.:
50A-21
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Combination Spanner

Size

53/64 in

Unit of Measure

Metric

Head Type

Standard

Overall Length

230mm

Finish

Shiny

Height Safe

Yes

Offset Angle

15°

Non-Sparking

No

Standards/Approvals

DIN ISO 1711-1, ISO 691, ISO 7738, ISO 3318, NF ISO 7738, ISO 1711-1, NF ISO 3318, NF ISO 1711-1, NF ISO 691, DIN ISO 691

RoHS Status: Exempt

COO (Country of Origin):
IN
The SAM Outillage combination wrench, of 230 mm length, has polygonal head angled at 15°, that ensures easy manoeuvring on a flat surface. It allows rapid tightening and powerful blocking.

It has glossy finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy