Bahco Single Ended Open Spanner Metric, 140mm Overall
- RS Stock No.:
- 717-8989
- Mfr. Part No.:
- 894M-15
- Brand:
- Bahco
Subtotal (1 unit)*
$15.69
(exc. GST)
$17.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.69 |
*price indicative
- RS Stock No.:
- 717-8989
- Mfr. Part No.:
- 894M-15
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Metric | |
| Size | 15 mm | |
| Sub Type | Metric Single Open End Wrench | |
| Product Type | Single Ended Open Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Standard | |
| Material | Steel | |
| Overall Length | 140mm | |
| Finish | Gun Metal | |
| Opening Angle | 15° | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 894/ISO 3318 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Metric | ||
Size 15 mm | ||
Sub Type Metric Single Open End Wrench | ||
Product Type Single Ended Open Spanner | ||
VDE/1000V Approved No | ||
Head Type Standard | ||
Material Steel | ||
Overall Length 140mm | ||
Finish Gun Metal | ||
Opening Angle 15° | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals DIN 894/ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Single Ended Open Spanner (894M)
Heavy-duty single open ended spanners for industrial applications such as shipyards and the rail industry.
Standard alloy steel
Gunmetal finish
Angle 15°
Standards
DIN 894/ ISO 3318.
Related links
- Bahco Single Ended Open Spanner Metric, 140 mm Overall
- Bahco Single Ended Open Spanner Metric, 240 mm Overall
- Bahco Single Ended Open Spanner Metric, 274 mm Overall
- Bahco Single Ended Open Spanner Metric, 171 mm Overall
- Bahco Single Ended Open Spanner Metric, 343 mm Overall
- Bahco Single Ended Open Spanner Metric, 106 mm Overall
- Bahco Single Ended Open Spanner Metric, 78 mm Overall
- Bahco Single Ended Open Spanner Metric, 216 mm Overall
