BETA Combination Ratchet Spanner Chrome Plated, 122mm Overall 16 mm

Subtotal (1 unit)*

$51.39

(exc. GST)

$56.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.39

*price indicative

RS Stock No.:
234-6062
Mfr. Part No.:
142C 16
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Unit of Measure

Metric

Product Type

Combination Ratchet Spanner

Size

16 mm

VDE/1000V Approved

No

Head Type

Standard

Overall Length

122mm

Finish

Chrome Plated

Offset Angle

15°

Height Safe

No

Non-Sparking

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA Ratcheting combination wrench, straight short series. It is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.

Length 122mm

Diameter 30.7mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy