Wera Combination Ratchet Spanner Nickel Chrome Plated, 165mm Overall 7/16 in

Subtotal (1 unit)*

$59.48

(exc. GST)

$65.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.48

*price indicative

RS Stock No.:
788-7084
Mfr. Part No.:
05073282001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Unit of Measure

Imperial

Size

7/16 in

Product Type

Combination Ratchet Spanner

VDE/1000V Approved

No

Head Type

Offset

Material

Chrome Alloy Steel

Overall Length

165mm

Finish

Nickel Chrome Plated

Offset Angle

30°

Height Safe

No

Number of Points

16

Non-Sparking

No

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CZ

6000 Joker Ratcheting combination wrenches, Imperial


High quality, imperial, combination ratchet wrench by Wera. Everything that a wrench has to be able to do. And a whole lot more. Faster, better, stylish. Yes, a real Joker. The new generation of combination ratchet wrenches. Suitable for hexagon socket screws, bolts or nuts. Comes with holding function, thanks to the metal plate in the jaw, which reduces the risk of dropping nuts and bolts. The replaceable metal plate in the jaw secures nuts and bolts with its extra hard teeth and reduces the danger of slipping. The integrated limit stop prevents any slipping around the bolt head and allows higher torque to be applied. The double-hex geometry makes for a positive connection with nuts or bolts and reduces the risk of slipping. A return angle of only 30° at the open end prevents any time consuming flipping of the wrench. The ratchet mechanism at the ring end, with an exceptional, fine-tooth mechanism – 80 teeth in all – enables flexibility even in very confined working spaces. The specially forged geometry ensures high torque transfer and strength. The ratchet is manufactured out of high performance chrome molybdenum steel with nickel-chrome coating for high corrosion protection. "Take it easy" Tool Finder with colour coding according to sizes

Practical holding function thanks to the metal plate in the jaw

Limit stop prevents any slipping

The double-hex geometry reduces the risk of slipping

Return angle of only 30°

With Take it easy tool finder: colour coding by size

6000 Joker Ratcheting combination wrenches, Imperial, 7/16" x 165 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy