Wera Combination Ratchet Spanner Chrome, 213mm Overall 5/8 in
- RS Stock No.:
- 127-1205
- Mfr. Part No.:
- 05024015001
- Brand:
- Wera
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 127-1205
- Mfr. Part No.:
- 05024015001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Unit of Measure | Imperial | |
| Size | 5/8 in | |
| Product Type | Combination Ratchet Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Material | Steel | |
| Overall Length | 213mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Number of Points | 16 | |
| Non-Sparking | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure Imperial | ||
Size 5/8 in | ||
Product Type Combination Ratchet Spanner | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Material Steel | ||
Overall Length 213mm | ||
Finish Chrome | ||
Height Safe No | ||
Number of Points 16 | ||
Non-Sparking No | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
6001 Joker Switch Ratcheting combination wrenches, with switch lever, imperial
Joker ratcheting combination wrenches with angled ratchet head and switch lever. The metal plate in the jaw provides for the holding function which reduces the risk of losing nuts and bolts. The integrated limit stop can prevent any slipping from the bolt head downwards and enables higher torque to be applied. The exchangeable metal plate in the jaw securely holds nuts and bolts with its extra hard teeth and reduces the risk of slipping. The double-hex geometry delivers a very positive connection with nuts or bolts and again provides for a lower risk of any slipping. The low return angle of only 30° at the jaw end avoids any time-consuming flipping of the wrench when fastening. The reversible ratchet mechanism at the ring end with its fine toothing (80 teeth) ensures great flexibility even in confined spaces. Audibly precise ratchet mechanism. Additionally, the robust two-piece locking element provides for an extreme stability. Comes with a 15° angled ratchet end for secure work even at high torque. The special forged geometry allows for high torque transfer and high flexural rigidity. Manufactured out of high-performance chrome-molybdenum steel with a nickel-chromium coating for high corrosion protection. With "Take it easy" tool finder: colour coding according to size.
Practical holding function thanks to the metal plate in the jaw
Limit stop prevents any slipping
Very fine toothing and robust locking element
Ratchet end angled by 15°
With Take it easy tool finder: colour coding by size
6001 Joker Switch Ratcheting combination wrenches, with switch lever, imperial, 5/8" x 213 mm
Related links
- Wera Combination Ratchet Spanner Chrome, 213 mm Overall 16 mm
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 212 mm Overall 5/8 in
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 144 mm Overall 5/16 in
- Wera Combination Ratchet Spanner Chrome, 199 mm Overall 15 mm
- Wera Combination Ratchet Spanner Chrome, 165 mm Overall 11 mm
- Wera Combination Ratchet Spanner Chrome, 187 mm Overall 14 mm
- Wera Combination Ratchet Spanner Chrome, 246 mm Overall 3/4 in
- Wera Combination Ratchet Spanner Chrome, 165 mm Overall 1290.32 x 11.18 mm
