Facom Combination Ratchet Spanner Chrome, 123.5mm Overall 16 mm
- RS Stock No.:
- 235-7693
- Mfr. Part No.:
- 467BS.16
- Brand:
- Facom
Subtotal (1 unit)*
$65.27
(exc. GST)
$71.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.27 |
*price indicative
- RS Stock No.:
- 235-7693
- Mfr. Part No.:
- 467BS.16
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Ratchet Spanner | |
| Unit of Measure | Metric | |
| Size | 16 mm | |
| Material | Chrome Vandium Steel | |
| Head Type | Offset, Standard | |
| Overall Length | 123.5mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Ratchet Spanner | ||
Unit of Measure Metric | ||
Size 16 mm | ||
Material Chrome Vandium Steel | ||
Head Type Offset, Standard | ||
Overall Length 123.5mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Standards/Approvals DIN ISO | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 467BS series short ratchet combination wrench has size 16 mm and is ideal in highly dense zones. It has satin chrome finish.
Open end head angled at 15°
Ring head angled at 15°
Increment 5°
Related links
- Facom Combination Ratchet Spanner Satin Chrome, 179 mm Overall 16 mm
- Facom Combination Ratchet Spanner Chrome, 106.5 mm Overall 12 mm
- Facom Combination Ratchet Spanner Chrome, 103.5 mm Overall 11 mm
- Facom Combination Ratchet Spanner Chrome, 108.5 mm Overall 13 mm
- Facom Combination Ratchet Spanner Chrome, 90.5 mm Overall 8 mm
- Facom Combination Ratchet Spanner Chrome, 90.5 mm Overall 7 mm
- Facom Combination Ratchet Spanner Chrome, 115.5 mm Overall 14 mm
- Facom Combination Ratchet Spanner Chrome, 127.5 mm Overall 17 mm
