Wera Combination Wrench Chrome Plated, 334mm Overall 19 x 334 mm
- RS Stock No.:
- 827-779
- Mfr. Part No.:
- 05020354001
- Brand:
- Wera
Subtotal (1 unit)*
$148.68
(exc. GST)
$163.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.68 |
*price indicative
- RS Stock No.:
- 827-779
- Mfr. Part No.:
- 05020354001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Unit of Measure | Millimetre | |
| Product Type | Combination Wrench | |
| Size | 19 x 334 mm | |
| Head Type | Open End, Ring | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 334mm | |
| Finish | Chrome Plated | |
| Offset Angle | 30° | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure Millimetre | ||
Product Type Combination Wrench | ||
Size 19 x 334 mm | ||
Head Type Open End, Ring | ||
Material Chrome Molybdenum Steel | ||
Overall Length 334mm | ||
Finish Chrome Plated | ||
Offset Angle 30° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 6007 Joker SB Ring Ratchet Spanner is an innovative tool designed for superior performance in handling hexagonal screws and bolts. Its long design facilitates increased power transmission while enhancing accessibility in tight spaces. The unique combination of an open end and a ring ratchet mechanism allows for efficient fastening without the risk of losing bolts or nuts, thanks to the integrated holding function. Built for robustness, this spanner stands out with its exceptionally fine-toothed ratchet mechanism, ensuring flexibility even in confined workspaces. With its premium build and thoughtful design, its an indispensable addition to any toolbox.
Long lever design for enhanced power transmission
Integrated holding function prevents losing screws and sockets
Return angle of just 30° allows for quick manoeuvring
Double-hex geometry ensures a reliable connection with fasteners
Fine-toothed ratchet mechanism features 80 teeth for flexibility
Constructed from high-performance chromium-molybdenum steel for durability
Nickel-chromium coating provides excellent corrosion resistance
Take it easy tool Finder with colour coding for easy sizing identification
- RS Stock No. 2346063
- Mfr. Part No. 142C 17
Each
$50.35
- RS Stock No. 2345717
- Mfr. Part No. 141 14
Each
$53.30
- RS Stock No. 7746728
- Mfr. Part No. 05073279001
Each
$106.45
- RS Stock No. 2345725
- Mfr. Part No. 141 9
Each
$43.56
Related links
- HAZET Combination Wrench Chrome Plated, 193.2 mm Overall 13 mm
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 246 mm Overall 19 mm
- Bahco Wrench Chrome Plated 108 mm Overall 1/2 in
- Bahco Wrench Chrome Plated 95 mm Overall 3/8 in
- Bahco Wrench Chrome Plated 123 mm Overall 5/8 in
- Bahco Wrench Chrome Plated 115 mm Overall 9/16 in
- Bahco Wrench Chrome Plated 288 mm Overall 7/8 in
- SAM Combination Ratchet Spanner Chrome Polished, 235 mm Overall 19 x 21 mm












