Bahco Wrench Chrome Plated, Micro Matt, 95mm Overall 3/8 in
- RS Stock No.:
- 164-083
- Mfr. Part No.:
- 10RZ-3/8
- Brand:
- Bahco
Subtotal (1 unit)*
$64.45
(exc. GST)
$70.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $64.45 |
*price indicative
- RS Stock No.:
- 164-083
- Mfr. Part No.:
- 10RZ-3/8
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Size | 3/8 in | |
| Material | High Alloy Steel, Aluminium | |
| Overall Length | 95mm | |
| Finish | Chrome Plated, Micro Matt | |
| Number of Points | 12 | |
| Standards/Approvals | DIN 3113, ISO 3318 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Size 3/8 in | ||
Material High Alloy Steel, Aluminium | ||
Overall Length 95mm | ||
Finish Chrome Plated, Micro Matt | ||
Number of Points 12 | ||
Standards/Approvals DIN 3113, ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 3/8" Stubby Combination Ratcheting Wrench with Chrome Finish 95 mm
The Bahco Tools Stubby Combination Ratcheting Wrench is expertly crafted for a seamless blend of efficiency and durability, making it an essential tool for both professional and DIY applications. Designed with a 15° open end angle and a slimmer head, it reaches those tight spaces with ease. The robust alloy steel construction ensures longevity, while the 5° action angle facilitates quick adjustments, allowing you to tackle tasks with confidence. This versatile tool is perfect for anyone seeking to optimise productivity, even in challenging working environments.
Chrome plated micro matte finish provides superior grip
Larger bi directional size markings ensure easy identification
Ratcheting mechanism improves speed of operation
12 point Dynamic Drive profile reduces wear on fasteners
Related links
- Bahco Wrench Chrome Plated 123 mm Overall 5/8 in
- Bahco Wrench Chrome Plated 288 mm Overall 7/8 in
- Bahco Wrench Chrome Plated 115 mm Overall 9/16 in
- Bahco Wrench Chrome Plated 108 mm Overall 1/2 in
- Bahco Wrench Micro Matt 139 mm Overall 3/4 in
- Bahco Wrench Micro Matt 103 mm Overall 7/16 in
- Bahco Wrench Micro Matt 151 mm Overall 8.11 mm
- Bahco Wrench Micro Matt 150 mm Overall 11/32 in
