BETA Combination Ratchet Spanner Chrome Plated, 193mm Overall 8 x 8 → 19 x 19
- RS Stock No.:
- 234-5717
- Mfr. Part No.:
- 141 14
- Brand:
- BETA
Subtotal (1 unit)*
$53.30
(exc. GST)
$58.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.30 |
*price indicative
- RS Stock No.:
- 234-5717
- Mfr. Part No.:
- 141 14
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Size | 8 x 8 → 19 x 19 | |
| Product Type | Combination Ratchet Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Offset Combination | |
| Overall Length | 193mm | |
| Finish | Chrome Plated | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 21982:2020 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Size 8 x 8 → 19 x 19 | ||
Product Type Combination Ratchet Spanner | ||
VDE/1000V Approved No | ||
Head Type Offset Combination | ||
Overall Length 193mm | ||
Finish Chrome Plated | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals ISO 21982:2020 | ||
RoHS Status: Exempt
The BETA Ratcheting combination wrenches, open and offset ring ends. It has straight series and chrome-plated. It is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Take-up angle 5°
Length 193mm
Diameter 27.7mm
Related links
- BETA Combination Ratchet Spanner Chrome Plated, 239 mm Overall 8 x 8 to 19 x 19
- BETA Combination Ratchet Spanner Chrome Plated, 143 mm Overall 8 x 8 to 19 x 19
- BETA Combination Ratchet Spanner Chrome Plated, 138 mm Overall 8 x 8 to 19 x 19
- BETA Combination Ratchet Spanner Chrome Plated, 138 mm Overall 8 x 8 to 19 x 19 mm
- BETA Combination Ratchet Spanner Chrome Plated, 128 mm Overall 8 x 8 to 19 x 19 (varying for different Models)
- BETA Combination Ratchet Spanner Chrome Plated, 136 mm Overall 8 mm
- BETA Combination Ratchet Spanner Chrome Plated, 138 mm Overall 8 to 19 mm
- BETA Combination Ratchet Spanner Chrome Plated, 190 mm Overall 14 mm
