HAZET Combination Wrench Chrome Plated, 193.2mm Overall 13 mm
- RS Stock No.:
- 644-842
- Mfr. Part No.:
- 606-13
- Brand:
- HAZET
Subtotal (1 unit)*
$62.13
(exc. GST)
$68.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.13 |
*price indicative
- RS Stock No.:
- 644-842
- Mfr. Part No.:
- 606-13
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Size | 13 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Wrench | |
| Head Type | Offset | |
| Overall Length | 193.2mm | |
| Finish | Chrome Plated | |
| Offset Angle | 13° | |
| Number of Points | 12 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Size 13 mm | ||
Unit of Measure Metric | ||
Product Type Combination Wrench | ||
Head Type Offset | ||
Overall Length 193.2mm | ||
Finish Chrome Plated | ||
Offset Angle 13° | ||
Number of Points 12 | ||
Non Compliant
- COO (Country of Origin):
- TW
The HAZET Box-end wrench with reversible ratchet is designed for efficient operation in tight spaces, making it an essential tool for those working with screw connections where access is limited. Its long, slim profile provides excellent leverage, while the sturdy HAZET double-T-profile shank ensures durability and reliability during demanding tasks. Featuring a fine-toothed mechanism with 72 teeth, this wrench allows for a minimal operating angle of just 5°, facilitating precise adjustments. The box-end side is expertly set at a 13° offset for improved alignment and control, complemented by a chrome-plated finish that enhances its resistance to corrosion and wear. A valuable addition to any toolbox, this wrench effectively combines functionality with robustness.
Operates effectively in areas with restricted access due to its slim design
Features a ratchet function that allows for continuous working without repositioning
Sturdy HAZET double-T-profile shank enhances strength and performance
Equipped with a reversible ratchet for versatile use
Fine-tooth mechanism with 72 teeth results in a minimal 5° operating angle
For sizes 8 and 9 mm, a 60-teeth mechanism allows for a 6° operating angle
Box-end side is set at a practical 13° offset for better access and control
Head set at a 15° angle for enhanced versatility and ease of use
Finished with chrome plating for added protection against rust and wear
Lightweight design with a net weight of just 0.1 kg for easy handling
Related links
- Wera Combination Wrench Chrome Plated, 334mm Overall 19 x 334 mm
- Bahco Wrench Chrome Plated 108 mm Overall 1/2 in
- Bahco Wrench Chrome Plated 95 mm Overall 3/8 in
- Bahco Wrench Chrome Plated 123 mm Overall 5/8 in
- Bahco Wrench Chrome Plated 115 mm Overall 9/16 in
- Bahco Wrench Chrome Plated 288 mm Overall 7/8 in
- BETA Combination Ratchet Spanner Chrome Plated, 180 mm Overall 13 mm
- BETA Combination Ratchet Spanner Chrome Plated, 108 mm Overall 13 mm
