Bahco Wrench Chrome Plated, Micro Matt, 123mm Overall 5/8 in

Subtotal (1 unit)*

$85.25

(exc. GST)

$93.78

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$85.25

*price indicative

RS Stock No.:
163-819
Mfr. Part No.:
10RZ-5/8
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Wrench

Size

5/8 in

Material

Aluminium

Overall Length

123mm

Finish

Chrome Plated, Micro Matt

Number of Points

12

Standards/Approvals

DIN 3113, ISO 3318

RoHS Status: Exempt

COO (Country of Origin):
TW

Bahco 5/8" Stubby Combination Ratcheting Wrench with Chrome Finish 123 mm


The Bahco Tools Stubby Combination Ratcheting Wrench is expertly crafted for a seamless blend of efficiency and durability, making it an essential tool for both professional and DIY applications. Designed with a 15° open end angle and a slimmer head, it reaches those tight spaces with ease. The robust alloy steel construction ensures longevity, while the 5° action angle facilitates quick adjustments, allowing you to tackle tasks with confidence. This versatile tool is perfect for anyone seeking to optimise productivity, even in challenging working environments.

Chrome plated micro matte finish provides superior grip

Larger bi directional size markings ensure easy identification

Ratcheting mechanism improves speed of operation

12 point Dynamic Drive profile reduces wear on fasteners

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy