Teng Tools Spanner 13 mm, 208mm Overall

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
810-922
Mfr. Part No.:
605913
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Unit of Measure

Metric

Size

13 mm

Product Type

Spanner

Head Type

Ring

Material

Chrome Vanadium

Overall Length

208mm

Finish

Satin

Number of Points

2

Offset Angle

15°

Standards/Approvals

DIN3113A

COO (Country of Origin):
TW
The Teng Tools long combination spanner is designed for versatility and convenience, combining a ring and open-ended spanner with the same size opening, perfect for tackling fastenings in tight spaces.

Extra long design allows greater leverage and reach

Offset at 15° for improved access on flat surfaces

Chrome vanadium satin finish enhances durability and resistance

TengTools hip grip design reduces damage to fastenings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy