Teng Tools Spanner 13, 318mm Overall
- RS Stock No.:
- 809-517
- Mfr. Part No.:
- 675052
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$88.58
(exc. GST)
$97.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.58 |
*price indicative
- RS Stock No.:
- 809-517
- Mfr. Part No.:
- 675052
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 13 | |
| Product Type | Spanner | |
| Sub Type | Long | |
| Material | Chrome Vanadium | |
| Overall Length | 318mm | |
| Finish | Satin | |
| Offset Angle | 75° | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 13 | ||
Product Type Spanner | ||
Sub Type Long | ||
Material Chrome Vanadium | ||
Overall Length 318mm | ||
Finish Satin | ||
Offset Angle 75° | ||
- COO (Country of Origin):
- TW
The Teng Tools double ring spanner is designed for versatility, featuring two different sizes in one wrench. Its curved heads are uniquely positioned for effective use on flat surfaces, making it Ideal for professionals.
Different sizes at each end provide added functionality
Double curved heads offset at 75° for optimal access in tight spaces
Manufactured from chrome vanadium for durability and resilience
TengTools hip grip design ensures firm contact with fastenings
Related links
- Teng Tools Spanner 13, 318mm Overall
- Teng Tools Spanner 13, 250mm Overall
- Teng Tools Spanner 13 mm, 170mm Overall
- Teng Tools Spanner 13 mm, 208mm Overall
- Teng Tools Spanner 20, 318mm Overall
- Teng Tools 1-Piece Spanner Chrome Vanadium
- Teng Tools Spanner Satin, 290mm Overall 13
- Teng Tools Spanner Satin, 154mm Overall 13 mm
