Teng Tools Spanner Satin, 208mm Overall 5
- RS Stock No.:
- 810-748
- Mfr. Part No.:
- 600112R
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$73.99
(exc. GST)
$81.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.99 |
*price indicative
- RS Stock No.:
- 810-748
- Mfr. Part No.:
- 600112R
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Size | 5 | |
| Material | Chrome Vanadium | |
| Overall Length | 208mm | |
| Finish | Satin | |
| Number of Points | 72 | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Size 5 | ||
Material Chrome Vanadium | ||
Overall Length 208mm | ||
Finish Satin | ||
Number of Points 72 | ||
Offset Angle 15° | ||
Standards/Approvals DIN ISO 1711-1 | ||
- COO (Country of Origin):
- TW
The Teng Tools Ratcheting Combination Spanner is a high-performance 12mm wrench engineered for speed and accessibility in confined mechanical environments. Featuring a convenient flip-reverse lever and an offset ring end, this tool allows for Rapid directional changes and improved clearance without sacrificing torque or fastener integrity.
72-tooth ratchet mechanism providing a precise 5° increments
13° offset ring end for enhanced knuckle clearance and access
Related links
- Teng Tools Spanner Satin, 208mm Overall 5
- Teng Tools Spanner Satin, 131mm Overall 10 mm
- Teng Tools Spanner Satin, 290mm Overall 13
- Teng Tools Spanner Satin, 111mm Overall 8 mm
- Teng Tools Spanner Satin, 147mm Overall 11 mm
- Teng Tools Spanner Satin, 154mm Overall 13 mm
- Teng Tools Spanner Satin, 190mm Overall 17 mm
- Teng Tools Spanner Set Satin, 200mm Overall 15 mm
