Teng Tools Torx Screwdriver, 15 Tip, 100 mm Blade, 208mm Overall
- RS Stock No.:
- 810-572
- Mfr. Part No.:
- MD620TPN
- Brand:
- Teng Tools
Subtotal (1 unit)*
$23.02
(exc. GST)
$25.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.02 |
*price indicative
- RS Stock No.:
- 810-572
- Mfr. Part No.:
- MD620TPN
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver | |
| Screwdriver Type | Torx | |
| Tip Size | 15 | |
| Blade Length | 100mm | |
| Overall Length | 208mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Grip Style | Bi Material | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver | ||
Screwdriver Type Torx | ||
Tip Size 15 | ||
Blade Length 100mm | ||
Overall Length 208mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Grip Style Bi Material | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools screwdriver is designed to efficiently handle tamper-proof TX fastenings, providing optimal torque and speed during use for both professionals and enthusiasts.
Constructed from TT-MV PLUS steel alloy for enhanced strength and flexibility
Ergonomically designed bi-material handle allows for easy use with increased torque
Features a hole in the handle, Ideal for hanging or as a T-handle for added torque
Moulded handle securely surrounds the blade, ensuring straightness and maximising torque capacity
Related links
- Teng Tools Torx 100 mm Blade, 208mm Overall
- Teng Tools Torx 100 mm Blade, 208mm Overall
- Teng Tools Torx 40 mm Blade, 122mm Overall
- Facom Round Standard 100 mm Blade, 208mm Overall
- Teng Tools Torx 100 mm Blade, 216mm Overall
- Teng Tools Torx 100 mm Blade, 216mm Overall
- Teng Tools Torx 100 mm Blade, 216mm Overall
- Teng Tools Torx 75 mm Blade, 171mm Overall
