Teng Tools Spanner 30, 362mm Overall
- RS Stock No.:
- 810-777
- Mfr. Part No.:
- 633032
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$92.56
(exc. GST)
$101.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.56 |
*price indicative
- RS Stock No.:
- 810-777
- Mfr. Part No.:
- 633032
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 30 | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium | |
| Overall Length | 362mm | |
| Finish | Satin | |
| Offset Angle | 75° | |
| Standards/Approvals | 838 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 30 | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
Material Chrome Vanadium | ||
Overall Length 362mm | ||
Finish Satin | ||
Offset Angle 75° | ||
Standards/Approvals 838 | ||
- COO (Country of Origin):
- TW
The Teng Tools double ring spanner is a versatile tool designed to tackle a range of fastening tasks with ease. Its unique dual-sized design ensures efficiency and utility in various applications.
Different sizes at each end provide two sizes in one wrench
Double curved heads offset at 75° facilitate use on flat surfaces
Constructed from chrome vanadium for durability and strength
Designed to meet DIN 838 standards for reliability
Related links
- Teng Tools Spanner 1, 362mm Overall
- Teng Tools Spanner Metric, 140mm Overall
- Teng Tools Spanner 18, 103mm Overall
- Teng Tools Spanner 11, 328mm Overall
- Teng Tools Spanner Set Satin, 200mm Overall 15 mm
- Teng Tools Spanner inch, 298mm Overall
- Teng Tools Spanner inch, 180mm Overall
- Teng Tools Spanner 21, 235mm Overall
