Teng Tools Spanner 1, 362mm Overall

Subtotal (1 unit)*

$93.25

(exc. GST)

$102.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.25

*price indicative

RS Stock No.:
809-518
Mfr. Part No.:
675456
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Sub Type

Long

Product Type

Spanner

Size

1

Material

Chrome Vanadium

Overall Length

362mm

Finish

Satin

Offset Angle

75°

COO (Country of Origin):
TW
The Teng Tools Double Ring Spanner is a versatile tool designed for mechanical tasks, featuring two different sizes at either end to suit various fastening needs.

Different sizes allow for versatility with one wrench

Double curved heads are offset at 75° for easier access on flat surfaces

Constructed from chrome vanadium for enhanced durability

Hip grip design ensures proper contact with the flat side of fastenings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy