Teng Tools Spanner Set Satin, 200mm Overall 15 mm

Subtotal (1 unit)*

$860.88

(exc. GST)

$946.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$860.88

*price indicative

RS Stock No.:
809-498
Mfr. Part No.:
6510RMM
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Spanner Set

Size

15 mm

Material

Chrome Vanadium

Overall Length

200mm

Finish

Satin

Offset Angle

15°

Standards/Approvals

DIN ISO 1711-1

COO (Country of Origin):
TW
The Teng Tools ratcheting combination spanner set comprises ten tools designed for efficient tightening and loosening. Each spanner features a reversible ratchet mechanism, Ideal for use in tight spaces.

72 teeth ratchet spanners allow 5° increments between clicks

Reversible ratchet mechanism enhances tool versatility

Chrome vanadium satin finish offers durability and corrosion resistance

Supplied in a convenient tool roll for easy transport

Manufactured to comply with DIN ISO 1711-1 and DIN 3113A standards

Set includes ten metric spanners from 10 mm to 19 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy