Teng Tools Spanner 21, 235mm Overall

Subtotal (1 unit)*

$35.47

(exc. GST)

$39.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.47

*price indicative

RS Stock No.:
809-519
Mfr. Part No.:
680608
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Sub Type

Spanner

Product Type

Spanner

Size

21

Unit of Measure

Metric

Head Type

Double Ended

Material

Chrome Vanadium

Overall Length

235mm

Finish

Satin

Offset Angle

25°

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools ratcheting offset ring spanner is a double-ended tool designed for enhanced accessibility in tight spaces, featuring 25° offset heads for improved leverage.

Fibre reinforced reversible ratchet wrench ensures durability

18 teeth provide added strength, Ideal for outdoor use

6mm size has a 6 point ring end, while others feature 12 point ends

Constructed from chrome vanadium for a satin finish and FRP body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy