Teng Tools Spanner 11, 328mm Overall
- RS Stock No.:
- 810-935
- Mfr. Part No.:
- 630810FL
- Brand:
- Teng Tools
Subtotal (1 unit)*
$77.20
(exc. GST)
$84.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.20 |
*price indicative
- RS Stock No.:
- 810-935
- Mfr. Part No.:
- 630810FL
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Spanner | |
| Size | 11 | |
| Sub Type | Long | |
| Material | Chrome Molybdenum | |
| Overall Length | 328mm | |
| Finish | Satin | |
| Standards/Approvals | DIN837 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Spanner | ||
Size 11 | ||
Sub Type Long | ||
Material Chrome Molybdenum | ||
Overall Length 328mm | ||
Finish Satin | ||
Standards/Approvals DIN837 | ||
- COO (Country of Origin):
- TW
The Teng Tools long double ring spanner is a versatile tool designed for both tight spaces and varied fastening needs. It features two different sizes at each end, ensuring efficiency and convenience in every task.
Flat design allows use in confined spaces
Offers two sizes with one wrench for versatility
Constructed from chrome vanadium for durability
Designed to meet DIN837 standards for reliability
Lightweight at just 143g for easy handling
Ring diameters of 17.8mm and 20.3mm enhance compatibility
Length of 328mm provides extended reach
Related links
- Teng Tools Spanner 11, 328mm Overall
- Teng Tools Spanner 11 mm, 328mm Overall
- Teng Tools Spanner 11 mm, 188mm Overall
- Teng Tools Spanner 11 mm, 150mm Overall
- Teng Tools Spanner Satin, 147mm Overall 11 mm
- Teng Tools Wrench 70 mm, 328mm Overall
- Teng Tools Spanner Metric, 140mm Overall
- Teng Tools Spanner 18, 103mm Overall
