CK Screwdriver, 150 mm Blade, 240mm Overall
- RS Stock No.:
- 796-252
- Mfr. Part No.:
- T4965 06
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$18.87
(exc. GST)
$20.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.87 |
*price indicative
- RS Stock No.:
- 796-252
- Mfr. Part No.:
- T4965 06
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Thickness | 5mm | |
| Blade Length | 150mm | |
| Tip Width | 0.8 mm | |
| Overall Length | 240mm | |
| Handle Material | Acetate | |
| Blade Material | Steel | |
| Standards/Approvals | ISO 2380-2 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Thickness 5mm | ||
Blade Length 150mm | ||
Tip Width 0.8 mm | ||
Overall Length 240mm | ||
Handle Material Acetate | ||
Blade Material Steel | ||
Standards/Approvals ISO 2380-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver slotted 150x5mm is designed for precision screwdriving tasks, ensuring a strong grip and accurate fit for screws in various applications.
Shatter resistant acetate handle for durability and comfort
Large square handle design maximises torque for efficient use
Chrome plated toughened alloy steel blade enhances strength and longevity
Precision machined tip ensures a damage-free screw fit
Anti-roll flats prevent the screwdriver from rolling off surfaces
