Teng Tools Wrench 100 mm, 485mm Overall
- RS Stock No.:
- 810-187
- Mfr. Part No.:
- 902100
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$2,304.64
(exc. GST)
$2,535.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,304.64 |
*price indicative
- RS Stock No.:
- 810-187
- Mfr. Part No.:
- 902100
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Wrench | |
| Sub Type | Wrench | |
| Size | 100 mm | |
| Unit of Measure | Metric | |
| Material | Chrome Molybdenum | |
| Head Type | Open End | |
| Overall Length | 485mm | |
| Offset Angle | 15° | |
| Standards/Approvals | 133 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Wrench | ||
Sub Type Wrench | ||
Size 100 mm | ||
Unit of Measure Metric | ||
Material Chrome Molybdenum | ||
Head Type Open End | ||
Overall Length 485mm | ||
Offset Angle 15° | ||
Standards/Approvals 133 | ||
- COO (Country of Origin):
- TW
The Teng Tools open end slogging wrench is designed for heavy-duty work, suitable for use with a hammer or sledge hammer. Its robust construction withstands demanding applications, making it an essential tool for professionals.
Manufactured in impact-resistant Chrome molybdenum for durability
Designed according to DIN 133 standards for reliability and performance
Jaw diameter measures 215.0mm, accommodating larger fasteners
Weighs 10,500g, providing substantial heft for powerful applications
Related links
- Teng Tools Wrench 12, 218mm Overall
- Teng Tools Wrench 36 mm, 215mm Overall
- Teng Tools Wrench 18 mm, 284mm Overall
- Teng Tools Wrench 8 mm, 192mm Overall
- Teng Tools Wrench 24 mm, 162mm Overall
- Teng Tools Wrench 46 mm, 240mm Overall
- Teng Tools Wrench 30 mm, 190mm Overall
- Teng Tools Wrench 16 mm, 275mm Overall
