Teng Tools Wrench 85 mm, 400mm Overall
- RS Stock No.:
- 810-185
- Mfr. Part No.:
- 902085
- Brand:
- Teng Tools
Subtotal (1 unit)*
$1,561.21
(exc. GST)
$1,717.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,561.21 |
*price indicative
- RS Stock No.:
- 810-185
- Mfr. Part No.:
- 902085
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Size | 85 mm | |
| Product Type | Wrench | |
| Sub Type | Wrench | |
| Material | Chrome Molybdenum | |
| Head Type | Open End | |
| Overall Length | 400mm | |
| Offset Angle | 15° | |
| Standards/Approvals | 133 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Size 85 mm | ||
Product Type Wrench | ||
Sub Type Wrench | ||
Material Chrome Molybdenum | ||
Head Type Open End | ||
Overall Length 400mm | ||
Offset Angle 15° | ||
Standards/Approvals 133 | ||
- COO (Country of Origin):
- TW
The Teng Tools open end slogging wrench is designed for extra heavy-duty work in demanding environments. Perfectly suited for use with a hammer or sledgehammer, it offers exceptional durability and strength.
Manufactured from impact-resistant Chrome molybdenum for superior performance
Designed and manufactured to meet DIN 133 standards
Features an offset angle jaw of 15° for better access and leverage
Net weight of 5500g ensures robust build quality
Related links
- Teng Tools Wrench 12, 218mm Overall
- Teng Tools Wrench 36 mm, 215mm Overall
- Teng Tools Wrench 18 mm, 284mm Overall
- Teng Tools Wrench 8 mm, 192mm Overall
- Teng Tools Wrench 24 mm, 162mm Overall
- Teng Tools Wrench 46 mm, 240mm Overall
- Teng Tools Wrench 30 mm, 190mm Overall
- Teng Tools Wrench 16 mm, 275mm Overall
