Teng Tools Wrench 60 mm, 338mm Overall

N

Subtotal (1 unit)*

$478.17

(exc. GST)

$525.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$478.17

*price indicative

RS Stock No.:
810-183
Mfr. Part No.:
902060
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Wrench

Size

60 mm

Sub Type

Wrench

Unit of Measure

Metric

Head Type

Open End

Material

Chrome Molybdenum

Overall Length

338mm

Offset Angle

15°

Standards/Approvals

133

COO (Country of Origin):
TW
The Teng Tools open-end slogging wrench is designed for extreme heavy-duty applications, making it Ideal for professionals needing to apply significant force using a hammer or sledgehammer.

Manufactured from impact-resistant Chrome molybdenum for durability

Meets DIN 133 standards for reliable performance

Features a jaw diameter of 134.8 mm for versatile use

Designed with a 15° offset angle for improved accessibility

Weighs 2500 g, offering substantial heft for demanding tasks

Dimensions include a length of 338 mm and height of 18.9 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy