Teng Tools Wrench 46 mm, 255mm Overall

Subtotal (1 unit)*

$233.09

(exc. GST)

$256.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$233.09

*price indicative

RS Stock No.:
810-180
Mfr. Part No.:
902046
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Wrench

Sub Type

Wrench

Unit of Measure

Metric

Size

46 mm

Head Type

Open End

Material

Chrome Molybdenum

Overall Length

255mm

Offset Angle

15°

Standards/Approvals

133

COO (Country of Origin):
TW
The Teng Tools open end slogging wrench is engineered for heavy-duty applications, designed to withstand impacts from hammers or sledgehammers, making it an essential tool for tough tasks.

Manufactured from impact-resistant Chrome molybdenum for durability

Designed and manufactured to meet DIN 133 standards

Features an offset angle jaw of 15 degrees for enhanced accessibility

Jaw diameter measures 94.0 mm and height is 21.0 mm for optimal grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy