Teng Tools Wrench 50 mm, 255mm Overall
- RS Stock No.:
- 810-192
- Mfr. Part No.:
- 903050
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$236.83
(exc. GST)
$260.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.83 |
*price indicative
- RS Stock No.:
- 810-192
- Mfr. Part No.:
- 903050
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Wrench | |
| Product Type | Wrench | |
| Size | 50 mm | |
| Unit of Measure | Metric | |
| Head Type | Ring End Slogging Wrench | |
| Material | Chrome Molybdenum | |
| Overall Length | 255mm | |
| Standards/Approvals | 7444 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Wrench | ||
Product Type Wrench | ||
Size 50 mm | ||
Unit of Measure Metric | ||
Head Type Ring End Slogging Wrench | ||
Material Chrome Molybdenum | ||
Overall Length 255mm | ||
Standards/Approvals 7444 | ||
- COO (Country of Origin):
- TW
The Teng Tools ring end slogging wrench is designed for heavy-duty applications, perfect for use with a hammer or sledgehammer, ensuring robust performance in demanding environments.
Manufactured in impact resistant Chrome molybdenum for enhanced durability
Designed to meet the DIN 7444 standard for reliable performance
Net weight of 1170g ensures a sturdy and dependable tool
Ring diameter of 87.5mm optimises engagement for various applications
Related links
- Teng Tools Wrench 46 mm, 255mm Overall
- Teng Tools Wrench 50 mm, 299mm Overall
- STAHLWILLE Ring Spanner 16 mm x 17 mm, 255mm Overall
- Teng Tools Wrench 12, 218mm Overall
- Teng Tools Wrench 36 mm, 215mm Overall
- Teng Tools Wrench 18 mm, 284mm Overall
- Teng Tools Wrench 8 mm, 192mm Overall
- Teng Tools Wrench 24 mm, 162mm Overall
