Teng Tools Spanner E22 x E24 mm, 235mm Overall
- RS Stock No.:
- 810-133
- Mfr. Part No.:
- 682224E
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$83.18
(exc. GST)
$91.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.18 |
*price indicative
- RS Stock No.:
- 810-133
- Mfr. Part No.:
- 682224E
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Size | E22 x E24 mm | |
| Sub Type | Spanner | |
| Product Type | Spanner | |
| Head Type | Double Ended | |
| Material | Chrome Vanadium | |
| Overall Length | 235mm | |
| Finish | Satin | |
| Offset Angle | 25° | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Size E22 x E24 mm | ||
Sub Type Spanner | ||
Product Type Spanner | ||
Head Type Double Ended | ||
Material Chrome Vanadium | ||
Overall Length 235mm | ||
Finish Satin | ||
Offset Angle 25° | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools ratcheting offset ring spanner is an essential tool designed for external TX fastenings, featuring a double-ended, Fibre reinforced reversible ratchet mechanism with a 25° offset for enhanced accessibility.
Fibre reinforced reversible ratchet wrench ensures durability
18 teeth provide extra strength for varied applications
Double ended design with 25° offset heads improves usability
Constructed from chrome vanadium for a robust finish
Related links
- Teng Tools Spanner 21 mm, 235mm Overall
- Teng Tools Wrench 41 mm, 235mm Overall
- Teng Tools Spanner 21, 235mm Overall
- Facom 4-Piece Ring Spanner Set E14 x E18 mm E6 x E8
- Teng Tools Spanner Metric, 140mm Overall
- Teng Tools Spanner 18, 103mm Overall
- Teng Tools Spanner 11, 328mm Overall
- Teng Tools Spanner Set Satin, 200mm Overall 15 mm
