Teng Tools Spanner 21, 326.5mm Overall
- RS Stock No.:
- 810-774
- Mfr. Part No.:
- 632123
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$61.50
(exc. GST)
$67.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.50 |
*price indicative
- RS Stock No.:
- 810-774
- Mfr. Part No.:
- 632123
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 21 | |
| Unit of Measure | Metric | |
| Product Type | Spanner | |
| Material | Chrome Vanadium | |
| Overall Length | 326.5mm | |
| Finish | Satin | |
| Offset Angle | 75° | |
| Standards/Approvals | 838 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 21 | ||
Unit of Measure Metric | ||
Product Type Spanner | ||
Material Chrome Vanadium | ||
Overall Length 326.5mm | ||
Finish Satin | ||
Offset Angle 75° | ||
Standards/Approvals 838 | ||
- COO (Country of Origin):
- TW
The Teng Tools double ring spanner metric combination offers versatility for tackling various fastenings with two sizes in one tool. Its ergonomic design ensures ease of use, even in tight spaces.
Different sizes at each end provide dual functionality in a single wrench
Double curved heads offset at 75° enhance accessibility on flat surfaces
Crafted from chrome vanadium for durability and a satin finish
Designed in accordance with DIN 838 standards for reliable performance
Related links
- Teng Tools Spanner 21, 235mm Overall
- Teng Tools Spanner 21 mm, 235mm Overall
- Teng Tools Spanner Metric, 140mm Overall
- Teng Tools Spanner 18, 103mm Overall
- Teng Tools Spanner 11, 328mm Overall
- Teng Tools Spanner Set Satin, 200mm Overall 15 mm
- Teng Tools Spanner inch, 298mm Overall
- Teng Tools Spanner inch, 180mm Overall
