Teng Tools 11-Piece Spanner Set, 6 → 32 mm, Chrome Vanadium Steel

Subtotal (1 unit)*

$417.98

(exc. GST)

$459.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$417.98

*price indicative

RS Stock No.:
198-2160
Mfr. Part No.:
TTX6311
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Spanner Set

Set Type

Ring Spanner

Sizes in Set

6 → 32 mm

Number of Pieces

11

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Finish

Satin

Standards/Approvals

DIN838 and DIN3113A

RoHS Status: Exempt

The Teng Tools 11 piece metric double ring spanner set has the most commonly used sizes from 6 to 32mm. available with the double curved heads offset at 75° for easier use on flat surfaces. It is made up of chrome vanadium with satin finish. It is used as part of the Teng Tools inGet Organisedin system.

Supplied in the unique Teng Tools drawer width TTX tray

Designed and manufactured to DIN838 and DIN3113A

Different size at each end to give 22 sizes in total

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy