Teng Tools 15-Piece Spanner Set, 9 mm, Chrome Vanadium

Subtotal (1 unit)*

$314.62

(exc. GST)

$346.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$314.62

*price indicative

RS Stock No.:
838-242
Mfr. Part No.:
6515MM
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Set Type

Tool Roll

Product Type

Spanner Set

Sizes in Set

9 mm

Number of Pieces

15

Material

Chrome Vanadium

Finish

Satin

COO (Country of Origin):
TW
The Teng Tools combination spanner set is designed for versatile fastening solutions across a wide range of applications, featuring essential sizes from 5.5 mm to 19 mm in a convenient tool roll.

Off set at 15° for improved access on flat surfaces

Hip grip design ensures contact with the flat side of fastenings

Made from Durable chrome vanadium steel with a satin finish

Supplied in a practical tool roll for easy storage and transport

Manufactured to stringent DIN3113A standards

Includes 15 meticulously crafted metric spanners

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy