Teng Tools 7-Piece Spanner Set, 20 mm, 21 mm, 22 mm, 24 mm, 27 mm, 30 mm, 32 mm, Chrome Vanadium Steel
- RS Stock No.:
- 269-3232
- Mfr. Part No.:
- TEX2032
- Brand:
- Teng Tools
Subtotal (1 unit)*
$432.58
(exc. GST)
$475.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $432.58 |
*price indicative
- RS Stock No.:
- 269-3232
- Mfr. Part No.:
- TEX2032
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner Set | |
| Set Type | Combination Spanner | |
| Sizes in Set | 20 mm, 21 mm, 22 mm, 24 mm, 27 mm, 30 mm, 32 mm | |
| Number of Pieces | 7 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Finish | Satin | |
| Standards/Approvals | DIN 3113 A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner Set | ||
Set Type Combination Spanner | ||
Sizes in Set 20 mm, 21 mm, 22 mm, 24 mm, 27 mm, 30 mm, 32 mm | ||
Number of Pieces 7 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
Finish Satin | ||
Standards/Approvals DIN 3113 A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools combination spanner set is Off set at 15° for easier use on flat surfaces. It has hip grip design for contact with the flat side of the fastening and tools are held in place using three colour pre-cut EVA foam.
Designed and manufactured to DIN3113A
Metric measuring system
7 number of pieces
- RS Stock No. 2693224
- Mfr. Part No. TED6515
Each
$403.61
- RS Stock No. 2359981
- Mfr. Part No. MOD.440-2XL
Each
$371.05
- RS Stock No. 2693263
- Mfr. Part No. TTEX32
Each
$1,449.88
- RS Stock No. 2666973
- Mfr. Part No. DFC-J11
Each
$1,093.94
Related links
- Teng Tools 7-Piece Combination Spanner Set Chrome Vanadium Steel
- Teng Tools 15-Piece Spanner Set, Chrome Vanadium Steel
- Teng Tools 10-Piece Spanner Set, Chrome Vanadium Steel
- Teng Tools 32-Piece Spanner Set, Chrome Vanadium Steel
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Expert by Facom 7-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 7-Piece Spanner Set Chrome Vanadium












