Teng Tools Spanner Set Satin, 111mm Overall 8 mm
- RS Stock No.:
- 809-496
- Mfr. Part No.:
- 6508RSMM
- Brand:
- Teng Tools
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 809-496
- Mfr. Part No.:
- 6508RSMM
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 8 mm | |
| Product Type | Spanner Set | |
| Material | Chrome Vanadium | |
| Overall Length | 111mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN ISO 1711-1 and DIN 3113A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 8 mm | ||
Product Type Spanner Set | ||
Material Chrome Vanadium | ||
Overall Length 111mm | ||
Finish Satin | ||
Offset Angle 15° | ||
Standards/Approvals DIN ISO 1711-1 and DIN 3113A | ||
- COO (Country of Origin):
- TW
The Teng Tools ratcheting combination spanner offers a versatile solution for both tightening and loosening fastenings with efficiency and ease. Its dual-ended design allows for seamless use in various applications.
Ratcheting mechanism with 72 teeth for precise 5° increments
Chrome vanadium satin finish for durability and resistance
Designed according to DIN ISO 1711-1 and DIN 3113A standards
Ideal for both professional and DIY use in tight spaces
A unique hip grip design ensures optimal contact with fastenings
Related links
- Teng Tools Spanner Satin, 111mm Overall 8 mm
- Teng Tools Spanner Set Satin, 200mm Overall 15 mm
- Teng Tools Spanner Set Satin, 265mm Overall 9/16 in
- Teng Tools Combination Spanner Satin, 120 mm Overall 8 mm
- Teng Tools Combination Ratchet Spanner Satin, 140 mm Overall 8 mm
- Teng Tools Spanner Satin, 131mm Overall 10 mm
- Teng Tools Spanner Satin, 208mm Overall 5
- Teng Tools Spanner Satin, 290mm Overall 13
