STAHLWILLE Combination Spanner 34 mm, 450mm Overall

Subtotal (1 unit)*

$291.87

(exc. GST)

$321.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$291.87

*price indicative

RS Stock No.:
720-305
Mfr. Part No.:
40083434
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Combination Spanner

Size

34 mm

Unit of Measure

Metric

Head Type

Bi-Hexagonal

Material

Chrome Alloy Steel

Overall Length

450mm

Finish

Chrome Plated

Offset Angle

15.00°

Standards/Approvals

ISO 7738

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Combination spanner is designed for precise tightening and loosening of hex screws, perfect for both professional and DIY enthusiasts. With its unique 15° angled jaw, this tool ensures optimal positioning on screws, allowing for superior force transmission. Crafted from high-quality forged chrome alloy steel, the spanner is both robust and lightweight, providing durability even during extended use. Ideal for navigating flat surfaces or tight spaces, it boasts a slim design that enhances accessibility while its chrome-plated finish offers resistance to corrosion, ensuring longevity in a workshop or garage setting.

15° angled jaw opening for precise screw positioning

Crafted from high-quality chrome alloy steel for excellent durability

Chrome-plated finish to resist corrosion and wear

Thin-walled rings facilitate work in confined spaces

Non-slip surface ensures a secure grip, even with oily hands

Optimised power transmission enhances efficiency

Reinforced design prevents deformation in load zones

Available in a variety of sizes for versatility in every task

Excellent manufacturing tolerances guarantee reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy