BETA Combination Spanner 34 x 34 mm, 391mm Overall
- RS Stock No.:
- 234-6385
- Mfr. Part No.:
- 42 34
- Brand:
- BETA
Subtotal (1 unit)*
$160.68
(exc. GST)
$176.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.68 |
*price indicative
- RS Stock No.:
- 234-6385
- Mfr. Part No.:
- 42 34
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Combination Spanner | |
| Size | 34 x 34 mm | |
| Unit of Measure | Metric | |
| Head Type | Offset | |
| Overall Length | 391mm | |
| Finish | Chrome | |
| Standards/Approvals | DIN 3113 UNI-ISO 7738 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Combination Spanner | ||
Size 34 x 34 mm | ||
Unit of Measure Metric | ||
Head Type Offset | ||
Overall Length 391mm | ||
Finish Chrome | ||
Standards/Approvals DIN 3113 UNI-ISO 7738 | ||
RoHS Status: Exempt
The BETA combination spanner has 391 mm length. It has 34 x 34 mm size.
Open and offset ring ends
Related links
- BETA Combination Ratchet Spanner Chrome Plated, 482 mm Overall 34 mm
- BETA Combination Spanner, 391 mm Overall
- Facom Combination Spanner 34 mm, 390 mm Overall
- Bahco Combination Spanner 34 mm, 350 mm Overall
- STAHLWILLE Combination Spanner 34 mm, 450.00 mm Overall
- Facom Combination Spanner 34 mm, 524 mm Overall
- Facom Combination Spanner 34 mm, 360 mm Overall
- Expert by Facom Combination Spanner 34 mm, 380 mm Overall
