Expert by Facom Combination Spanner 34 mm, 380mm Overall
- RS Stock No.:
- 188-3110
- Mfr. Part No.:
- E110101
- Brand:
- Expert by Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-3110
- Mfr. Part No.:
- E110101
- Brand:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Size | 34 mm | |
| Material | Chrome Vanadium Steel | |
| Head Type | 12 Point Hexagonal | |
| Overall Length | 380mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | ISO 1711-1, ISO 3318, DIN 3113, ISO 7738, ISO 691 | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Size 34 mm | ||
Material Chrome Vanadium Steel | ||
Head Type 12 Point Hexagonal | ||
Overall Length 380mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals ISO 1711-1, ISO 3318, DIN 3113, ISO 7738, ISO 691 | ||
- COO (Country of Origin):
- TW
12-point OGV® ring angled at 15°
Open end angled at 15° from handle axis
OGV® profile maximizing the contact surface with the nut for a longer lifetime
Forged in Chrome Vanadium steel
High chrome finish
Related links
- Facom Combination Spanner 34 mm, 390 mm Overall
- Facom Combination Spanner 34 mm, 524 mm Overall
- Facom Combination Spanner 34 mm, 360 mm Overall
- Facom Combination Spanner 4 to 41 mm, 380 mm Overall
- Bahco Combination Spanner 34 mm, 350 mm Overall
- STAHLWILLE Combination Spanner 34 mm, 450.00 mm Overall
- BETA Combination Spanner 34 x 34 mm, 391 mm Overall
- Facom Combination Spanner 1 5/16 in, 380 mm Overall