BETA Combination Ratchet Spanner Chrome Plated, 180mm Overall 13 mm

Subtotal (1 unit)*

$56.38

(exc. GST)

$62.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.38

*price indicative

RS Stock No.:
234-5730
Mfr. Part No.:
142 13
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Unit of Measure

Metric

Product Type

Combination Ratchet Spanner

Size

13 mm

VDE/1000V Approved

No

Head Type

Reversible Ratchet

Overall Length

180mm

Finish

Chrome Plated

Height Safe

No

Offset Angle

15°

Non-Sparking

No

Standards/Approvals

ISO 21982:2020

RoHS Status: Exempt

BETA Combination Ratchet Spanner, 13mm Nominal Size, 180mm Overall Length - 142 13


This combination ratchet spanner is a hand tool designed for fastening and loosening nuts and bolts in industrial settings. It integrates a ratcheting box end with an open-ended jaw to permit continuous operation where space or access is limited. The tool is intended for metric fasteners and is finished to resist surface wear in routine workshop and installation tasks.

Features and Benefits:


• Reversible ratchet head enables continuous turning without repositioning
• 15° offset head reduces knuckle interference in confined spaces
• Non-sparking construction lowers ignition risk in hazardous atmospheres
• Chrome-plated finish provides surface corrosion resistance
• Metric sizing supports standardised fastener systems

Applications


• Suitable for assembly work in automation equipment lines
• Ideal for maintenance of electrical control cabinets
• Used for mechanical servicing of production machinery
• Can be used for electronics lab maintenance tasks requiring precision

What size fasteners does it accommodate?


It is sized for 13mm metric nuts and bolts, matching standard metric threads.

How long is the tool for reach considerations?


The overall length measures 180 mm, offering leverage for typical workshop tasks.

Does the tool meet any recognised standards for non-sparking tools?


It conforms to ISO 21982:2020, indicating suitability for specific anti-sparking requirements.

Is the ratchet mechanism reversible for both directions?


Yes, the head reverses to allow clockwise and anticlockwise rotation without removing the tool.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy