BETA Combination Ratchet Spanner Chrome Plated, 108mm Overall 13 mm
- RS Stock No.:
- 234-6058
- Mfr. Part No.:
- 142C 13
- Brand:
- BETA
Subtotal (1 unit)*
$42.83
(exc. GST)
$47.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.83 |
*price indicative
- RS Stock No.:
- 234-6058
- Mfr. Part No.:
- 142C 13
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Combination Ratchet Spanner | |
| Size | 13 mm | |
| VDE/1000V Approved | No | |
| Head Type | Standard | |
| Overall Length | 108mm | |
| Finish | Chrome Plated | |
| Height Safe | No | |
| Offset Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Combination Ratchet Spanner | ||
Size 13 mm | ||
VDE/1000V Approved No | ||
Head Type Standard | ||
Overall Length 108mm | ||
Finish Chrome Plated | ||
Height Safe No | ||
Offset Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Ratcheting combination wrench, straight short series. It is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Length 108mm
Diameter 26mm
Related links
- BETA Combination Ratchet Spanner Chrome Plated, 180 mm Overall 13 mm
- BETA Combination Ratchet Spanner Chrome Plated, 118 mm Overall 15 mm
- BETA Combination Ratchet Spanner Chrome Plated, 104 mm Overall 12 mm
- BETA Combination Ratchet Spanner Chrome Plated, 122 mm Overall 16 mm
- BETA Combination Ratchet Spanner Chrome Plated, 138 mm Overall 8 to 19 mm
- BETA Combination Ratchet Spanner Chrome Plated, 138 mm Overall 8 x 8 to 19 x 19 mm
- BETA Combination Ratchet Spanner Chrome Plated, 96 mm Overall 9
- BETA Combination Ratchet Spanner Chrome Plated, 100 mm Overall 11
