Gedore Curved Double Ring Wrench 19x22 mm, 232mm Overall
- RS Stock No.:
- 602-744
- Mfr. Part No.:
- 6058670
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
$106.89
(exc. GST)
$117.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.89 |
*price indicative
- RS Stock No.:
- 602-744
- Mfr. Part No.:
- 6058670
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Unit of Measure | Metric | |
| Size | 19x22 mm | |
| Sub Type | Spanner | |
| Product Type | Curved Double Ring Wrench | |
| Material | 31Crv3 | |
| Head Type | Double Open End Wrench | |
| Overall Length | 232mm | |
| Finish | Chrome Plated | |
| Standards/Approvals | DIN 3118 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Unit of Measure Metric | ||
Size 19x22 mm | ||
Sub Type Spanner | ||
Product Type Curved Double Ring Wrench | ||
Material 31Crv3 | ||
Head Type Double Open End Wrench | ||
Overall Length 232mm | ||
Finish Chrome Plated | ||
Standards/Approvals DIN 3118 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Double ended ring spanner is expertly designed for precision application on hydraulic and brake lines. Crafted to DIN 3118 standards, this tool boasts heads that are angled at 15° for enhanced accessibility in tight spots. The quality material, vanadium steel 31CrV3, guarantees durability and resilience, while the chrome-plated surface provides excellent corrosion resistance. With hexagonal openings offset at 30° and a UD profile opening, this spanner efficiently accommodates a range of fittings, ensuring a secure grip. Its intelligent design and ergonomic dimensions make it a must-have for professional mechanics and DIY enthusiasts alike.
Constructed from high grade vanadium steel for lasting durability
Chrome plated finish ensures resistance against corrosion and wear
UD profile opening provides versatility for a range of applications
Meets DIN 3118 standards for assured quality and reliability
Optimal width across flats of 19x22 mm for a secure fit
Compact design enhances convenience and portability
Related links
- Gedore Curved Double Ring Wrench 17x19 mm, 215 mm Overall
- Gedore Combination Spanner 17 mm, 232 mm Overall
- BETA 125 mm Blade VDE/1000V Approved, 232 mm Overall
- BETA IK08 232 mm Overall
- Wera Bit Holder 120 mm Blade, 232 mm Overall
- Gedore Ring Spanner 19x22 mm, 230 mm Overall
- Wera Double Ended Open Spanner Metric, 232 mm Overall
- Knipex Insulated 232 mm Overall
