Gedore Combination Spanner 17 mm, 232mm Overall
- RS Stock No.:
- 772-3227
- Mfr. Part No.:
- 1 B 17
- Brand:
- Gedore
Subtotal (1 unit)*
$43.31
(exc. GST)
$47.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.31 |
*price indicative
- RS Stock No.:
- 772-3227
- Mfr. Part No.:
- 1 B 17
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Size | 17 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Head Type | Open Ended Insert | |
| Material | Vanadium Steel | |
| Overall Length | 232mm | |
| Finish | Chrome | |
| Offset Angle | 10° | |
| Standards/Approvals | ISO 7738, DIN 3113, ISO 3318 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Size 17 mm | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Head Type Open Ended Insert | ||
Material Vanadium Steel | ||
Overall Length 232mm | ||
Finish Chrome | ||
Offset Angle 10° | ||
Standards/Approvals ISO 7738, DIN 3113, ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Combination Spanner, Chrome-Plated Vanadium Steel Material, 17mm Size - 1 B Series - 1 B 17
Use this GEDORE combination spanner to get fasteners on and off without breaking a sweat. It gives you two tools in one, as it has an open end for standard bolts and a ring end that's designed for deep-set nuts in hard-to-reach spots. Thanks to its chrome-plated vanadium steel body, this piece of kit holds its own against corrosion and impact to give you long-lasting performance. It doesn't fracture when overloaded, so there's no need to worry about injury.
• Overall length of 232mm for a good reach
• Size stamped on body for easy identification
Applications
• Air compressors
• Process and packaging industry
• Agricultural equipment
How much does this combination spanner weigh?
This tool weighs just 153g, so it's comfortable to handle for prolonged periods of time.
Related links
- Gedore Combination Spanner 17 mm, 205 mm Overall
- Gedore Combination Spanner 27 mm, 352 mm Overall
- Gedore Combination Spanner 5.5 mm, 100 mm Overall
- Gedore Combination Spanner 10 mm, 148 mm Overall
- Gedore Combination Spanner 22 mm, 292 mm Overall
- Gedore Combination Spanner 13 mm, 185 mm Overall
- Gedore Combination Spanner 24 mm, 318 mm Overall
- Gedore Combination Spanner 7 mm, 112 mm Overall
