Gedore Ring Spanner 19x22 mm, 230mm Overall

Subtotal (1 unit)*

$87.69

(exc. GST)

$96.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$87.69

*price indicative

RS Stock No.:
608-544
Mfr. Part No.:
6470550
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Unit of Measure

Metric

Size

19x22 mm

Sub Type

Spanner

Product Type

Ring Spanner

Head Type

Ring

Material

31Crv3

Overall Length

230mm

Finish

Chrome Plated

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Half-moon ring spanner is expertly designed for working in extremely difficult-to-access areas, making it an essential tool for mechanics and DIY enthusiasts alike. Crafted from high-quality vanadium steel (31CrV3) and finished with a chrome plating, this spanner offers superior durability and longevity. Its thin-walled rings enable easier access to tight spaces, ensuring you can tackle even the most challenging tasks with precision and ease. With a total length of 230 mm, this spanner combines functionality with efficient design, providing the strength and versatility you need for your projects.

Thin walled rings facilitate access in restricted spaces

Crafted from vanadium steel for enhanced strength and durability

Chrome plated surface ensures resistance to corrosion

Designed for use in challenging environments, promoting ease of use

Optimised head dimensions maximize leverage

Lightweight design aids in portability and handling

Head height of 2 mm supports comfortable grip and control

Compatible with UNIT DRIVE profile for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy