SAM Ring Spanner 30 mm, 195mm Overall

Subtotal (1 unit)*

$117.62

(exc. GST)

$129.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$117.62

*price indicative

RS Stock No.:
221-4370
Mfr. Part No.:
109-30
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Ring Spanner

Size

30 mm

Unit of Measure

Metric

VDE/1000V Approved

No

Head Type

Offset

Material

Chrome Vanadium Steel

Overall Length

195mm

Finish

Satin

Number of Points

12

Height Safe

No

Non-Sparking

No

Standards/Approvals

NF ISO 10104, DIN 838, NF ISO 691, DIN ISO 691, NF ISO 1711-1, DIN ISO 1711-1

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM heavy duty offset ring wrench forged from chrome vanadium steel. It is ideal for powerful tightening and due to 12-point polygonal head it provides high resistance. Reverse bending makes it easier to grip hard-to-reach nuts. It has outer 30 mm.

Satin finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy