Facom Wrench Satin Chrome, 95.5mm Overall 9 mm
- RS Stock No.:
- 216-421
- Mfr. Part No.:
- 467BS.9
- Brand:
- Facom
Subtotal (1 unit)*
$36.19
(exc. GST)
$39.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.19 |
*price indicative
- RS Stock No.:
- 216-421
- Mfr. Part No.:
- 467BS.9
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 9 mm | |
| Product Type | Wrench | |
| Unit of Measure | Metric | |
| Material | Chrome Vandium Steel | |
| Overall Length | 95.5mm | |
| Finish | Satin Chrome | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 9 mm | ||
Product Type Wrench | ||
Unit of Measure Metric | ||
Material Chrome Vandium Steel | ||
Overall Length 95.5mm | ||
Finish Satin Chrome | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Facom 9 mm Short Combination Ratcheting Wrench offers high performance and durability, designed for efficient fastening in tight spaces. Additionally, the set includes sheathed chisel, cape chisel, and drift punch tools, providing versatile options for various tasks such as shaping, aligning, and driving components.
Lifetime replacement guarantee
Related links
- Facom Wrench 9 mm, 140 mm Overall
- Facom Wrench 9 mm, 183 mm Overall
- Facom 12-Piece Wrench, 9 mm
- Facom Hexagon Socket Wrench 399 mm Overall
- Bahco Open Ended Insert Crowfoot Wrench 1/4 in, Chrome Finish
- Bahco Square Crowfoot Wrench 1/4 in, Chrome Finish
- Facom 12 Point Hex Open Jaw Wrench 9 x 12 mm, Chrome Finish
- Facom J.373 Torque Wrench Square Drive
