Facom J.373 Torque Wrench, 9 x 12 mm Drive, Square Drive
- RS Stock No.:
- 268-6793
- Mfr. Part No.:
- J.373
- Brand:
- Facom
Subtotal (1 unit)*
$148.41
(exc. GST)
$163.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 02 November 2026
- Plus 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.41 |
*price indicative
- RS Stock No.:
- 268-6793
- Mfr. Part No.:
- J.373
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Torque Wrench | |
| Drive Shape | Square | |
| Drive Size | 9 x 12mm | |
| Model Number | J.373 | |
| Accuracy | ±2 % | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torque Wrench | ||
Drive Shape Square | ||
Drive Size 9 x 12mm | ||
Model Number J.373 | ||
Accuracy ±2 % | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
Insert Size 9 x 12 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Facom square drive for use with pivot handle S.305P, except the R.373 model.
Drive 9 X 12 mm
Related links
- Wera Click-Torque XP 1 Click Torque Wrench 9 x 12 mm Drive 217mm Overall
- Bahco 7465-15 Torque Wrench 9 x 12 mm Drive, Rectangular Drive
- HAZET 6282-1CT Torque Wrench 9 x 12 mm Drive 240mm Overall
- Wera Click-Torque XP 3 Click Torque Wrench 9 x 12 mm Drive 332mm Overall
- HAZET 6280-1CT Torque Wrench 9 x 12 mm Drive 181mm Overall
- Wera Click-Torque XP 2 Click Torque Wrench 9 x 12 mm Drive 262mm Overall
- STAHLWILLE 755/10 Torque Wrench 9 x 12 mm Drive 318.00mm Overall
- Facom Torque Wrench Part Polygon Drive 10, Chrome Finish
