Facom 12 Point Hex Open Jaw Wrench, 9 x 12 mm Insert, 9 x 12 mm, Chrome Finish
- RS Stock No.:
- 216-364
- Mfr. Part No.:
- J.300-3
- Brand:
- Facom
Subtotal (1 kit)*
$869.95
(exc. GST)
$956.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | $869.95 |
*price indicative
- RS Stock No.:
- 216-364
- Mfr. Part No.:
- J.300-3
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Torque Wrench Drive | |
| Sub Type | Open Jaw Wrench | |
| Head Type | 12 Point Hex | |
| Size | 9 x 12 mm | |
| Insert Size | 9 x 12 mm | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torque Wrench Drive | ||
Sub Type Open Jaw Wrench | ||
Head Type 12 Point Hex | ||
Size 9 x 12 mm | ||
Insert Size 9 x 12 mm | ||
Finish Chrome | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Facom 9x12 mm 12 point Ring Jaw Wrench Set includes 8 pieces designed with advanced rounded fastener prevention technology, ensuring a secure grip on the toughest professional fasteners. Its long wrench design enhances torque application, making it ideal for demanding industrial and automotive tasks. This set combines strength and precision, providing the reliability needed to tackle challenging jobs with confidence.
6 Point box end
Dimpled L beam design provides comfort and control
Satin chrome finish for differentiation and corrosion resistance
Related links
- Facom Open Jaw Wrench 9 x 12 mm, Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 9 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 8 mm, Chrome Finish
- Facom Open End Spanner Head 9 mm, Chrome Finish
- Facom Compact Ratchet Ratchet 3/8 in, Chrome Finish
- Facom Open End Spanner Head 12.7 mm, Chrome Finish
- Facom Open End Spanner Head 14 mm, Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 15 mm, Chrome Finish
