Facom Hexagon Socket Wrench, 9 mm Tip, 399mm Overall
- RS Stock No.:
- 236-0119
- Mfr. Part No.:
- 99C.9
- Brand:
- Facom
Subtotal (1 unit)*
$115.27
(exc. GST)
$126.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.27 |
*price indicative
- RS Stock No.:
- 236-0119
- Mfr. Part No.:
- 99C.9
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Wrench | |
| Tip Type | Hexagon | |
| Non-Sparking | Yes | |
| Tip Size | 9 mm | |
| Overall Length | 399mm | |
| VDE/1000V Approved | No | |
| Handle Material | Metal | |
| Standards/Approvals | ISO, DIN ISO, NF ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Wrench | ||
Tip Type Hexagon | ||
Non-Sparking Yes | ||
Tip Size 9 mm | ||
Overall Length 399mm | ||
VDE/1000V Approved No | ||
Handle Material Metal | ||
Standards/Approvals ISO, DIN ISO, NF ISO | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom 99C series is the universal joint tee socket wrenches with metric slide handle. The universal joint allows a working angle allowing better access. The size of the socket wrench is the 9 mm.
Satin chrome and polished chrome for the socket
The socket is held in position tanks spring locking
Related links
- Facom Hexagon Socket Wrench 399 mm Overall
- Facom Hexagon Socket Wrench 399 mm Overall
- Facom Hexagon Socket Wrench 498 mm Overall
- Facom Hexagon Socket Wrench 523 mm Overall
- Facom Hexagon Socket Wrench 499 mm Overall
- Facom Hexagon Socket Wrench 431 mm Overall
- Facom Hexagon Socket Wrench 466 mm Overall
- Facom Hexagon Socket Wrench 466 mm Overall
